Osram 20 W Halogen Reflector Lamp GU5.3, Reflector, 12 V, 51mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-3062
Mfr. Part No.:
4050300428659
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

20 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

3000h

Length

46 mm

Diameter

51mm

Luminosity

250 lm

EU Energy Efficiency Rating

B

COO (Country of Origin):
DE