Waldmann 60 W Halogen Bulb, Mini Candle, 24 V
- RS Stock No.:
- 175-8750
- Mfr. Part No.:
- 450070300-00041540
- Brand:
- Waldmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-8750
- Mfr. Part No.:
- 450070300-00041540
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Wattage | 60 W | |
| Lamp Shape | Mini Candle | |
| Voltage Rating | 24 V | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Wattage 60 W | ||
Lamp Shape Mini Candle | ||
Voltage Rating 24 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
