GE 500 W Halogen Projector Lamp, GY9.5, 230 to 240 V, 28.5mm
- RS Stock No.:
- 126-0330
- Mfr. Part No.:
- 88460
- Brand:
- GE
Subtotal (1 unit)*
£11.97
(exc. VAT)
£14.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.97 |
*price indicative
- RS Stock No.:
- 126-0330
- Mfr. Part No.:
- 88460
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Wattage | 500 W | |
| Lamp Base | GY9.5 | |
| Voltage Rating | 230 to 240 V | |
| Life Hours | 75h | |
| Diameter | 28.5mm | |
| Select all | ||
|---|---|---|
Brand GE | ||
Wattage 500 W | ||
Lamp Base GY9.5 | ||
Voltage Rating 230 to 240 V | ||
Life Hours 75h | ||
Diameter 28.5mm | ||
- COO (Country of Origin):
- HU
