Philips Lighting 20 W Capsule Halogen Lamp G4, 24 V, 300 lm, 4000h

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.10

(exc. VAT)

£3.72

(inc. VAT)

RS Stock No.:
743-842
Mfr. Part No.:
13091
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

20 W

Voltage Rating

24 V

Lamp Base

G4

Diameter

9mm

Luminosity

300 lm

Life Hours

4000h

Filament Angle

Axial

LIF Code

M88

EU Energy Efficiency Rating

C

Colour Temperature

3000K

COO (Country of Origin):
DE

Capsule


These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.