Osram 28 W Clear Halogen Bulb SES / E14, Candle, 230 V, 35mm
- RS Stock No.:
- 547-417
- Mfr. Part No.:
- 24064542BB22
- Brand:
- Osram
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.46
(exc. VAT)
£4.15
(inc. VAT)
- RS Stock No.:
- 547-417
- Mfr. Part No.:
- 24064542BB22
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 28 W | |
| Lamp Shape | Candle | |
| Lamp Base | SES / E14 | |
| Lamp Finish | Clear | |
| Voltage Rating | 230 V | |
| Life Hours | 2000h | |
| Length | 104 mm | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 28 W | ||
Lamp Shape Candle | ||
Lamp Base SES / E14 | ||
Lamp Finish Clear | ||
Voltage Rating 230 V | ||
Life Hours 2000h | ||
Length 104 mm | ||
Diameter 35mm | ||

