Philips Lighting 30 W 36° Halogen Dichroic Lamp, GU5.3, 12 V, 51mm
- RS Stock No.:
- 376-798
- Mfr. Part No.:
- 924895317101
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£5.063
(exc. VAT)
£6.076
(inc. VAT)
- RS Stock No.:
- 376-798
- Mfr. Part No.:
- 924895317101
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 30 W | |
| Lamp Base | GU5.3 | |
| Voltage Rating | 12 V | |
| Life Hours | 5000h | |
| Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 30 W | ||
Lamp Base GU5.3 | ||
Voltage Rating 12 V | ||
Life Hours 5000h | ||
Diameter 51mm | ||
