Honeywell Surface Mount Hall Effect Sensor, Digital Output, 3 → 24 V dc, Block Body
- RS Stock No.:
- 822-3765
- Mfr. Part No.:
- SS360ST
- Brand:
- Honeywell
Discontinued
- RS Stock No.:
- 822-3765
- Mfr. Part No.:
- SS360ST
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Digital | |
| Body Style | Block | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 3 → 24 V dc | |
| Terminal Type | PCB Pin | |
| Maximum AC Voltage | 26V | |
| Switching Current | 20 mA | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Depth | 1.2mm | |
| Dimensions | 2.9 x 1.6 x 1.2 mm | |
| Maximum Operating Temperature | +150°C | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Digital | ||
Body Style Block | ||
Mounting Style Surface Mount | ||
Supply Voltage 3 → 24 V dc | ||
Terminal Type PCB Pin | ||
Maximum AC Voltage 26V | ||
Switching Current 20 mA | ||
Length 2.9mm | ||
Width 1.6mm | ||
Depth 1.2mm | ||
Dimensions 2.9 x 1.6 x 1.2 mm | ||
Maximum Operating Temperature +150°C | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Honeywell SSxxx Series
Hall Effect Sensors, Honeywell
