- RS Stock No.:
- 822-3630
- Mfr. Part No.:
- RTY180HVNBA
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 822-3630
- Mfr. Part No.:
- RTY180HVNBA
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RTY Series Hall-Effect Rotary Position Sensors
Professional RTY series Hall-Effect Rotary position Sensors provide long life in the application
Hall-effect rotary position sensors have a wide range of operating sensing ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°)
Lever and non-lever sensors are available
High input voltage 10 Vdc to 30 Vdc , Low input voltage 5 Vdc ±0.5 Vdc
IP67
Hall-effect rotary position sensors have a wide range of operating sensing ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°)
Lever and non-lever sensors are available
High input voltage 10 Vdc to 30 Vdc , Low input voltage 5 Vdc ±0.5 Vdc
IP67
Specifications
Attribute | Value |
---|---|
Output Type | Non-Ratiometric |
Body Style | Barrel |
Mounting Style | Flange Mount |
Supply Voltage | 10 → 30 V dc |
Terminal Type | Connector |
Detection Range | 180 ° |
Switching Current | 47 mA |
Length | 40mm |
Width | 25mm |
Depth | 55mm |
Maximum Operating Temperature | +125°C |
IP Rating | IP67 |
Dimensions | 40 x 25 x 55 mm |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
Housing Material | PBT Plastic |
Short Circuit Overload Protection | Yes |