- RS Stock No.:
- 821-3960
- Mfr. Part No.:
- LCZ260-30
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3960
- Mfr. Part No.:
- LCZ260-30
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Honeywell LCZ Series Hall Effect Sensors
The Honeywell LCZ series hall-effect speed sensors are designed for a variety of industrial control, factory automation and rotary equipment applications requiring a long-life, and durability in harsh environments. The LCZ series are versatile and simple to install and adjust.
Omni-directional sensor to target orientation
Low power consumption
Digital Output
Environmentally sealed
3 Conductor shielded cable
Sealed to IP68
Low power consumption
Digital Output
Environmentally sealed
3 Conductor shielded cable
Sealed to IP68
Specifications
Attribute | Value |
---|---|
Output Type | Digital |
Body Style | Barrel |
Supply Voltage | 4.5 → 26 V dc |
Terminal Type | Wire Lead |
Maximum DC Voltage | 26V |
Switching Current | 20 mA |
Switching Frequency | 15 kHz |
Length | 76.2mm |
Width | 7.9mm |
IP Rating | IP68 |
Dimensions | 76.2 x 7.9 mm |
Maximum Operating Temperature | +125°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
Housing Material | Stainless Steel |