Honeywell Surface Mount Hall Effect Sensor, 5 V dc
- RS Stock No.:
- 370-6931
- Mfr. Part No.:
- HMC1512
- Brand:
- Honeywell
Image representative of range
Discontinued
- RS Stock No.:
- 370-6931
- Mfr. Part No.:
- HMC1512
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 5 V dc | |
| Terminal Type | PCB | |
| Length | 4.979mm | |
| Width | 6.198mm | |
| Depth | 1.728mm | |
| Dimensions | 4.979 x 6.198 x 1.728 mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Mounting Style Surface Mount | ||
Supply Voltage 5 V dc | ||
Terminal Type PCB | ||
Length 4.979mm | ||
Width 6.198mm | ||
Depth 1.728mm | ||
Dimensions 4.979 x 6.198 x 1.728 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Magnetoresistive angular movement sensors
These sensors are based on magnetoresistive technology; the output is a Wheatstone bridge.
They can measure angles in relation to a magnetic field.
Measurement without contact allowing very good resistance to shock and vibrations.
Applications: linear and angular movements, motor control, position of valves.
The output of the HMC 1512 model comprises 245° lagged signals, which doubles the measurement range.
They can measure angles in relation to a magnetic field.
Measurement without contact allowing very good resistance to shock and vibrations.
Applications: linear and angular movements, motor control, position of valves.
The output of the HMC 1512 model comprises 245° lagged signals, which doubles the measurement range.
