TCS10SPU(TE85L,F) Toshiba, Unipolar Hall Effect Sensor UFV
- RS Stock No.:
- 695-5274
- Mfr. Part No.:
- TCS10SPU(TE85L,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-5274
- Mfr. Part No.:
- TCS10SPU(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Package Type | UFV | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Package Type UFV | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Hall Effect Sensors, Toshiba
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, Toshiba
