2SA-10 Melexis, Monolithic Hall Effect Sensor, 8-Pin SOIC
- RS Stock No.:
- 684-3175
- Mfr. Part No.:
- 2SA-10
- Brand:
- Melexis
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-3175
- Mfr. Part No.:
- 2SA-10
- Brand:
- Melexis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Monolithic | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Mounting Type Surface Mount | ||
Magnetic Type Monolithic | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
