Allegro Microsystems Through Hole Hall Effect Sensor, SIP, 3-Pin
- RS Stock No.:
- 680-7523
- Mfr. Part No.:
- A1220EUA-T
- Brand:
- Allegro Microsystems
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.42
(exc. VAT)
£5.305
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.884 | £4.42 |
| 50 - 120 | £0.536 | £2.68 |
| 125 - 245 | £0.51 | £2.55 |
| 250 - 495 | £0.498 | £2.49 |
| 500 + | £0.484 | £2.42 |
*price indicative
- RS Stock No.:
- 680-7523
- Mfr. Part No.:
- A1220EUA-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SIP | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
A1220/1/2/3 Chopper Stabilised Hall Effect Latches, Allegro Microsystems
The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.
A south pole turns on the output and a north pole turns off the output.
The voltage regulator permits operation with supply voltages of 3 V to 24 V.
Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.
A south pole turns on the output and a north pole turns off the output.
The voltage regulator permits operation with supply voltages of 3 V to 24 V.
Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.
AEC-Q100 automotive qualified
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection
Hall Effect Sensors, Allegro MicroSystems
