Allegro Microsystems Surface Mount Hall Effect Sensor, SOT-23, 3-Pin
- RS Stock No.:
- 177-5545
- Mfr. Part No.:
- A1210ELHLT-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5545
- Mfr. Part No.:
- A1210ELHLT-T
- Brand:
- Allegro Microsystems
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Bipolar | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 3.8 V | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Bipolar | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 3.8 V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
A1210/1/2/3/4 Continuous Time Hall Effect Latches, Allegro Microsystems
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor. The voltage regulator enables operation from 3.8 V to 24 V. On-board protection circuitry provides a ±30 V absolute maximum voltage rating for automotive and industrial motor commutation applications.
All devices in the family are identical except for magnetic switchpoint levels.
Available in a SOT23W, low profile surface-mount package or a three-lead ultramini SIP for through-hole mounting.
All devices in the family are identical except for magnetic switchpoint levels.
Available in a SOT23W, low profile surface-mount package or a three-lead ultramini SIP for through-hole mounting.
AEC-Q100 automotive qualified
Continuous-time operation
Fast power-on time
Low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor
Continuous-time operation
Fast power-on time
Low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor
Hall Effect Sensors, Allegro MicroSystems
