The Reldeen Disposable Pleated Stitched Mob Caps features a double elasticated band. Ideal for use in food preparation and handling areas. Provides protection against hair contamination. Suitable in food preparation and light handling areas.
The material is Spun Bond Polypropylene Elasticated hood Features a double elasticated band It weighs 10gsm
Attribute
Value
Type
Mob Cap
Colour
Yellow
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
52 cm
Cleanroom
Yes
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.