NITRAS SAFETY Violet, Hair Net Type
- RS Stock No.:
- 466-896
- Mfr. Part No.:
- 401900
- Brand:
- NITRAS SAFETY
Discontinued
- RS Stock No.:
- 466-896
- Mfr. Part No.:
- 401900
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Type | Hair Net | |
| Colour | Violet | |
| Reusable/Disposable | Disposable | |
| Application | Hospital, Industry | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Type Hair Net | ||
Colour Violet | ||
Reusable/Disposable Disposable | ||
Application Hospital, Industry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Violet clip caps made from non-woven fabric with a diameter of approximately 52 cm. They are fibreglass-free, breathable, and ruffled for a secure and comfortable fit. Perfect for use in hygienic environments.
Good wearing comfort
Cotton covered elastic band
Cotton covered elastic band