NSK Guide Block LAH 30 ANZ, LH
- RS Stock No.:
- 489-1349
- Mfr. Part No.:
- LAH 30 ANZ
- Brand:
- NSK
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£85.14
(exc. VAT)
£102.17
(inc. VAT)
- RS Stock No.:
- 489-1349
- Mfr. Part No.:
- LAH 30 ANZ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Manufacturer Series | LH | |
| For Rail Width | 28mm | |
| Carriage Length | 85.6mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 31000N | |
| Static Load Rating | 51500N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Manufacturer Series LH | ||
For Rail Width 28mm | ||
Carriage Length 85.6mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 31000N | ||
Static Load Rating 51500N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


