Insys Microelectronics 10000650 Stubby Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 774-1054
- Mfr. Part No.:
- 10000650
- Brand:
- Insys Microelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1054
- Mfr. Part No.:
- 10000650
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
| Internal/External | External | |
| Antenna Physical Form | Stubby | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 1920 → 2170 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Magnetic | |
| Includes Lead | Yes | |
| Gain | 2.4dBi | |
| Lead Length | 2.5m | |
| Connector Gender | Male | |
Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Internal/External External | ||
Antenna Physical Form Stubby | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 1920 → 2170 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type Magnetic | ||
Includes Lead Yes | ||
Gain 2.4dBi | ||
Lead Length 2.5m | ||
Connector Gender Male | ||
- COO (Country of Origin):
- DE
WLAN Antenna
Hinged, direct connection WLAN Antenna suitable for use with WLAN wireless bridge.,Magnetic mount GSM (900/1800Mhz) aerial suitable for use with all Insys GSM enabled products anywhere in Europe.
