RF Solutions ANT-TBARQB-FMEF T-Bar Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 762-0083
- Mfr. Part No.:
- ANT-TBARQB-FMEF
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 762-0083
- Mfr. Part No.:
- ANT-TBARQB-FMEF
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T Bar GSM Quad-Band Antenna +2dBi Gain
Quad-Band Patch Antenna
Frequency Range:
824MHz to 960MHz
1710MHz to 1990MHz
1900MHz to 2200MHz
Active Gain +3dBi
VSWR <2.0
3 metres RG174 Connecting Lead
FME (Female) connector
3M adhesive sticker on Rear
Ground plane Independent
Frequency Range:
824MHz to 960MHz
1710MHz to 1990MHz
1900MHz to 2200MHz
Active Gain +3dBi
VSWR <2.0
3 metres RG174 Connecting Lead
FME (Female) connector
3M adhesive sticker on Rear
Ground plane Independent
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 824 → 960 MHz, 1710 → 1990 MHz, 1900 → 2200 MHz |
Antenna Physical Form | T-Bar |
Antenna Mounting Type | Adhesive |
Connector Type | FME |
Gain | 3dBi |
Lead Length | 3m |
Series | ANT-TBAR |
Related links
- RF Solutions ANT-TBARQB-SMA T-Bar Antenna with SMA Connector, 2G...
- RF Solutions ANT-GDIP3-SMA T-Bar Antenna with SMA Connector, 2G...
- CTi AG360 T-Bar Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS)
- RF Solutions ANT-TBAR2-SMA T-Bar Antenna with SMA Connector, 2G...
- Siretta TANGO3/1M/FMEF/S/S/31 Stubby Antenna with FME Connector,...
- RF Solutions ANT-GSMSTUB4 Stubby Antenna with SMA Connector, 2G...
- RF Solutions ANT-PCB4242-FL Square Omnidirectional Antenna with...
- RF Solutions ANT-3GHEL2R-SMA Stubby Omnidirectional Antenna with...