Taoglas IP.1621.25.4.A.02 GSM & GPRS Antenna

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 63 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.73

*price indicative

RS Stock No.:
288-4602
Mfr. Part No.:
IP.1621.25.4.A.02
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Frequency Range

1616-1626.5 MHz

Gain

2dBi

COO (Country of Origin):
TW
The 4mm thick Iridium Patch Antenna is a miniaturized ceramic antenna based on smart XtremeGain ™ technology. Ideal for commercial use with Iridium Communications systems, this antenna offers exceptional performance and reliability for your connectivity needs.

Offers a center frequency of 1621MHz ±3MHz with a VSWR of 1.5 max
Provides a gain of +2.0dBi at zenith and RHCP polarization for efficient signal transmission
ROHS compliant and has an operating temperature range of -40°C to +85°C for versatile deployment

Related links