KYOCERA AVX 9000984-XLPDNB Whip Omnidirectional GSM & GPRS Antenna, ISM Band
- RS Stock No.:
- 202-4230
- Mfr. Part No.:
- 9000984-XLPDNB
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-4230
- Mfr. Part No.:
- 9000984-XLPDNB
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Whip | |
| Frequency Range | 790 MHz, 868 MHz, 915 MHz | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3.4dBi | |
| Antenna Directivity | Omnidirectional | |
| Lead Length | 1.96m | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Frequency Range 790 MHz, 868 MHz, 915 MHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3.4dBi | ||
Antenna Directivity Omnidirectional | ||
Lead Length 1.96m | ||
- COO (Country of Origin):
- CN
The AVX External ISM antenna designed to offer the best performances for a wide range of applications. This sleek external ISM antenna is specifically designed for industrial communication implementation requiring a plug-and-play solution.
Small form factor and low profile
Comply with latest RoHS requirements
Comply with latest RoHS requirements
