Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector, 5G, 5G (LTE), 4G, 4G (LTE Cat-M),
- RS Stock No.:
- 140-8070
- Mfr. Part No.:
- TANGO44/2.5M/LL/SMAM/S/S/19
- Brand:
- Siretta
Subtotal (1 bag of 1 unit)*
£29.71
(exc. VAT)
£35.65
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 1,670 unit(s) shipping from 10 November 2025
- Plus 30 unit(s) shipping from 10 November 2025
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | £29.71 |
| 5 - 9 | £28.08 |
| 10 - 24 | £26.44 |
| 25 - 49 | £25.10 |
| 50 + | £23.56 |
*price indicative
- RS Stock No.:
- 140-8070
- Mfr. Part No.:
- TANGO44/2.5M/LL/SMAM/S/S/19
- Brand:
- Siretta
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G (LTE), 4G (LTE) 5G (LTE), 3G (UMTS), 2G (GSM/GPRS), Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, LoRaWAN, ISM, ISM Band, LoRaWan, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | |
| Frequency Range | 699 → 6000 Mhz | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Puck | |
| Internal/External | External, Internal | |
| Antenna Mounting Type | Panel Mount, Screw, Through Hole, Through Hole/Bolted | |
| Gain | 0 → 8dBi | |
| Series | Tango 44 | |
| Lead Length | 2.5m | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Low Profile | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G (LTE), 4G (LTE) 5G (LTE), 3G (UMTS), 2G (GSM/GPRS), Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, LoRaWAN, ISM, ISM Band, LoRaWan, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee | ||
Frequency Range 699 → 6000 Mhz | ||
Connector Type SMA Male | ||
Antenna Physical Form Puck | ||
Internal/External External, Internal | ||
Antenna Mounting Type Panel Mount, Screw, Through Hole, Through Hole/Bolted | ||
Gain 0 → 8dBi | ||
Series Tango 44 | ||
Lead Length 2.5m | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Low Profile | ||
Includes Lead Yes | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
TANGO 44 GPRS/UMTS/LTE Antennas, Siretta
Siretta Tango 44 - 5G/4G/Dual Band Wi-Fi/Bluetooth/LoRa/SigFox Puck Antenna SMA Male Connector 2.5M Low Loss Cable
As well as its great RF performance, its wide operating temperature range and IP67 rated weather resistance makes it perfect for outdoor use.
The sleek design and secure mounting style of the Tango 44 makes it the perfect choice for anti-vandal and covert applications.
Supplied as standard with SMA male connectors in three cable lengths, 1, 2.5 and 5m.
Alternative cable lengths and connectors can be specified for volume orders.
As well as its great RF performance, its wide operating temperature range and IP67 rated weather resistance makes it perfect for outdoor use.
The sleek design and secure mounting style of the Tango 44 makes it the perfect choice for anti-vandal and covert applications.
Key Features
Supports LTE Cat M, LTE Cat NB, NR Cat NB bands
Supports Wi-Fi 2.4GHz and 5GHz spectrum
Supports LoRa, Sigfox, ISM 868 MHz, ISM 915 MHz, IEEE 802.15.4
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
IP67 weatherproof rating makes it suitable for internal or external use
Low profile design for covert and anti-theft applications
Additional Considerations
Weather Resistant (See IP67 Certification)
Low Loss Cable
Electrical Specifications
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes
Environmental Specifications
Mechanical Specifications
Weight: 80 g
Connector: SMA Male
Cable: RG174
Mounting method: M17 Screw Mount
Mounting Screw Length: 22 mm
Max Panel Thickness: 10 mm
Radome materials: Nylon PA6
Related links
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/10M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multiband Antenna with SMA Male Connector 5G (LTE) 4G (LTE Cat-M), 4G
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
- Siretta OSCAR1A/5M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
- Siretta OSCAR1A/10M/FMEF/S/S/31 Puck Multiband Antenna with FME Connector 5G (LTE) 4G (LTE Cat-M)
