Siretta TANGO44/1M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector, 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G

Bulk discount available

Subtotal (1 bag of 1 unit)*

£28.85

(exc. VAT)

£34.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
  • Plus 264 unit(s) ready to ship from another location
  • Plus 1,007 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9£28.85
10 - 24£27.81
25 - 49£26.66
50 - 99£25.56
100 +£24.52

*price indicative

RS Stock No.:
140-8069
Mfr. Part No.:
TANGO44/1M/LL/SMAM/S/S/19
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G (LTE), 4G (LTE) 5G (LTE), 3G (UMTS), 2G (GSM/GPRS), Wi-Fi, Wi-Fi (Dual Band), Omni-directional, NB-IoT, NB IoT, LoRaWAN, ISM, ISM Band, LoRaWan, Cat M, Bluetooth (BLE), IEEE 802.15.4, Wi-Fi 6, Zigbee

Frequency Range

699 → 6000 Mhz

Connector Type

SMA Male

Internal/External

External, Internal

Antenna Mounting Type

Panel Mount, Screw, Through Hole, Through Hole/Bolted

Antenna Physical Form

Puck

Gain

0 → 8dBi

Series

Tango 44

Lead Length

1m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Antenna Internal Construction

Low Profile

Connector Gender

Male

COO (Country of Origin):
TW

TANGO 44 GPRS/UMTS/LTE Antennas, Siretta


Siretta Tango 44 - 5G/4G/Dual Band Wi-Fi/Bluetooth/LoRa/SigFox Puck Antenna SMA Male Connector 1M Low Loss Cable


The Tango 44 is a wide band antenna with an even spread performance across the usable spectrum which allows it to be used in the ISM bands, key 4G LTE and 5G NR bands, as well as Bluetooth and the Zigbee band allocation. It also performs well as a dual band Wi-Fi antenna, coverng the 2.4 GHz and 5 GHz bands.

As well as its great RF performance, its wide operating temperature range and IP67 rated weather resistance makes it perfect for outdoor use.

The sleek design and secure mounting style of the Tango 44 makes it the perfect choice for anti-vandal and covert applications.

Supplied as standard with SMA male connectors in three cable lengths, 1, 2.5 and 5m.

Alternative cable lengths and connectors can be specified for volume orders.

As well as its great RF performance, its wide operating temperature range and IP67 rated weather resistance makes it perfect for outdoor use.

The sleek design and secure mounting style of the Tango 44 makes it the perfect choice for anti-vandal and covert applications.

Key Features


Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM
Supports LTE Cat M, LTE Cat NB, NR Cat NB bands
Supports Wi-Fi 2.4GHz and 5GHz spectrum
Supports LoRa, Sigfox, ISM 868 MHz, ISM 915 MHz, IEEE 802.15.4
Supports Bluetooth, Zigbee, WLAN2400, WLAN5800, ISM 2.4 GHz, ISM 5.8 GHz
IP67 weatherproof rating makes it suitable for internal or external use
Low profile design for covert and anti-theft applications

Additional Considerations


Wide Operating Temperature Range
Weather Resistant (See IP67 Certification)
Low Loss Cable

Electrical Specifications


Impedance: 50 Ohm
Polarization: Vertical
Max Input Power: 50 W
Ground plane independent: Yes

Environmental Specifications


  • Operating Temperature range: -40 to +85 °C

  • Storage Temperature range: -40 to +85 °C

  • Mechanical Specifications


    Dimensions: 23 mm height x 80 mm diameter
    Weight: 80 g
    Connector: SMA Male
    Cable: RG174
    Mounting method: M17 Screw Mount
    Mounting Screw Length: 22 mm
    Max Panel Thickness: 10 mm
    Radome materials: Nylon PA6


    Multi-band Antennas, Siretta

    Related links