- RS Stock No.:
- 137-2782
- Mfr. Part No.:
- ANT-GROD8-NSMA
- Brand:
- RF Solutions
120 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 1
£71.88
(exc. VAT)
£86.26
(inc. VAT)
Bag(s) | Per Bag |
1 + | £71.88 |
- RS Stock No.:
- 137-2782
- Mfr. Part No.:
- ANT-GROD8-NSMA
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ANT-GROD8-NSMA 4G GSM Rod Antenna
RF Solutions ANT-GROD8-NSMA is a fibreglass rod antenna. This 4G GSM, omnidirectional antenna is designed for worldwide use. Suitable applications include; GSM/LTE systems, machine-to-machine and industrial systems.
ANT-GROD8-NSMA features N-type fixings and comes with brackets for optional wall mounting. This antenna also comes supplied with a 2m coaxial cable featuring a male SMA connector.
Features and Benefits
Fibreglass rod antenna
Omnidirectional
806-960 MHz / 1710-2700 MHz
Gain: 6-8 dBi
Dimensions: 60 x 750 mm
Weight: 1.5 Kg
ANT-GROD8-NSMA features N-type fixings and comes with brackets for optional wall mounting. This antenna also comes supplied with a 2m coaxial cable featuring a male SMA connector.
Features and Benefits
Fibreglass rod antenna
Omnidirectional
806-960 MHz / 1710-2700 MHz
Gain: 6-8 dBi
Dimensions: 60 x 750 mm
Weight: 1.5 Kg
Multi-Band Antennas, RF Solutions
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 1710 → 2700 MHz, 806 → 960 MHz |
Antenna Physical Form | Rod |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 8dBi |
Lead Length | 2m |
Series | ANT-GROD8 |