RF Solutions ANT-GDIP3-SMA T-Bar Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 137-2780
- Mfr. Part No.:
- ANT-GDIP3-SMA
- Brand:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.74
(exc. VAT)
£5.69
(inc. VAT)
- RS Stock No.:
- 137-2780
- Mfr. Part No.:
- ANT-GDIP3-SMA
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RF Solutions | |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) | |
Frequency Range | 890 → 960 MHz, 1710 → 1880 MHz | |
Antenna Physical Form | T-Bar | |
Antenna Mounting Type | Adhesive | |
Connector Type | SMA | |
Gain | 2.5dBi | |
Select all | ||
---|---|---|
Brand RF Solutions | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS) | ||
Frequency Range 890 → 960 MHz, 1710 → 1880 MHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Connector Type SMA | ||
Gain 2.5dBi | ||
- COO (Country of Origin):
- CN
GSM Rugged Gain Antenna
High Performance for Optimum Range and Reliability.
A rugged Gain Antenna for GSM applications where high performance is required. Using this antenna will give optimum range and reliability to your application.
Miniature GSM patch antenna
890-960 Mhz
1710-1880 Mhz
active gain :+2.5 dbi
vswr <2.2,1
3 m RG174 lead to SMA Male
3 m Adhesive sticker on rear
890-960 Mhz
1710-1880 Mhz
active gain :+2.5 dbi
vswr <2.2,1
3 m RG174 lead to SMA Male
3 m Adhesive sticker on rear
GSM (Global System for Mobile communications) Antennas