Molex 214429-1001 Rod Omnidirectional GSM & GPRS Antenna with SMA Connector, 5G
- RS Stock No.:
- 684-154
- Mfr. Part No.:
- 214429-1001
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
£250.88
(exc. VAT)
£301.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 40 + | £6.272 | £250.88 |
*price indicative
- RS Stock No.:
- 684-154
- Mfr. Part No.:
- 214429-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 5G | |
| Internal/External | External | |
| Frequency Range | 1710 → 4440 MHz | |
| Antenna Physical Form | Rod | |
| Antenna Mounting Type | Screw | |
| Connector Type | SMA | |
| Gain | 5.5dBi | |
| Lead Length | 171.5mm | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 5G | ||
Internal/External External | ||
Frequency Range 1710 → 4440 MHz | ||
Antenna Physical Form Rod | ||
Antenna Mounting Type Screw | ||
Connector Type SMA | ||
Gain 5.5dBi | ||
Lead Length 171.5mm | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Molex 5G Cellular Antenna is expertly designed for seamless connectivity across various cellular bands, ensuring optimal signal strength and stability. This external antenna, equipped with an SMA Male connector, complements a wide range of devices with its compatibility, particularly at the critical 5GHz band. Driven by a peak gain of up to 5.5 dBi, it guarantees enhanced performance, catering specifically to environments requiring robust signal reception. With its lightweight construction and compact dimensions, this antenna is ideal for both permanent and mobile installations, making it a versatile solution for diverse antenna applications.
Crafted from durable materials, ensuring longevity and performance in various conditions
Lightweight at just 14.143g, facilitating easy installation without compromising structural integrity
Packaging in a PET bag promotes eco-friendly practices while safeguarding the product
Total efficiency exceeds 70% at critical frequencies for excellent performance demands
Lightweight at just 14.143g, facilitating easy installation without compromising structural integrity
Packaging in a PET bag promotes eco-friendly practices while safeguarding the product
Total efficiency exceeds 70% at critical frequencies for excellent performance demands
