Bosch (GWS 18 V-LI), 115mm Disc, Cordless Grinder 18V , Type F - Schuko plug
- RS Stock No.:
- 710-8716
- Mfr. Part No.:
- GWS 18V-Li
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-8716
- Mfr. Part No.:
- GWS 18V-Li
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 115mm | |
| Speed | 10000rpm | |
| Voltage Rating | 18V | |
| Weight | 2.3kg | |
| Battery Capacity | 2.6Ah | |
| Plug Type | Type F - Schuko plug | |
| Length | 320mm | |
| Model Number | GWS 18 V-LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 115mm | ||
Speed 10000rpm | ||
Voltage Rating 18V | ||
Weight 2.3kg | ||
Battery Capacity 2.6Ah | ||
Plug Type Type F - Schuko plug | ||
Length 320mm | ||
Model Number GWS 18 V-LI | ||
