Bosch GWS 11-125 125mm Corded Angle Grinder, Cordless
- RS Stock No.:
- 280-3570
- Mfr. Part No.:
- 060179D070
- Brand:
- Bosch
Subtotal (1 unit)*
£145.97
(exc. VAT)
£175.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £145.97 |
*price indicative
- RS Stock No.:
- 280-3570
- Mfr. Part No.:
- 060179D070
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Speed | 11500rpm | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 1100W | |
| Number of Batteries | 1 | |
| Plug Type | Cordless | |
| Model Number | GWS 11-125 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Speed 11500rpm | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Wattage 1100W | ||
Number of Batteries 1 | ||
Plug Type Cordless | ||
Model Number GWS 11-125 | ||
- COO (Country of Origin):
- DE
The Bosch Angle Grinder with high work efficiency due to long lifetime and carbon brush lifetime.
Direct cooling
Ergonomic shape for maximum control
Ergonomic shape for maximum control

