Milwaukee 4933480957 8000/20000 rpm Die Grinder
- RS Stock No.:
- 269-6442
- Mfr. Part No.:
- 4933480957
- Brand:
- Milwaukee
Subtotal (1 unit)*
£238.83
(exc. VAT)
£286.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.83 |
*price indicative
- RS Stock No.:
- 269-6442
- Mfr. Part No.:
- 4933480957
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Grinder Type | Die Grinder | |
| Product Type | Die Grinder | |
| Speed | 8000/20000 rpm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Grinder Type Die Grinder | ||
Product Type Die Grinder | ||
Speed 8000/20000 rpm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Die Grinder, Cordless, 8000 to 20000rpm Speed - 4933480957
This die grinder is a professional-grade tool designed for precision and efficiency in various applications. With a robust brushless motor delivering speeds from 8000 to 20000rpm, this cordless model boasts a universal reception for both 6mm and 8mm accessories. Weighing only 2.1kg, it combines power with portability, making it ideal for use in the automation, electronics, electrical, and mechanical fields.
Features & Benefits
• Brushless motor ensures extended run time and durability
• Variable speed dial allows for adaptable performance
• RapidStop™ technology halts accessories in under 2 seconds
• Spindle lock simplifies accessory changes for increased efficiency
• Integrated ONE-KEY™ tracking enhances tool management and security
• Slim handle design provides comfortable, ergonomic operation
Applications
• Ideal for grinding and polishing stainless steel surfaces
• Suitable for use with carbide burrs and various accessories
• Excellent for detailed work in confined spaces
• Utilised in both DIY projects and professional workshops
What is the maximum accessory diameter compatible with this grinder?
The die grinder can accommodate accessories with a maximum diameter of 75mm, making it versatile for different tasks.
How does the tool's battery system enhance its usability?
The flexible battery system seamlessly works with all MILWAUKEE® M18™ batteries, allowing users to swap batteries easily.
What safety features are included to prevent accidental start-up?
It features a non-lockable safety paddle switch with a line-lock-out function, preventing unintentional automatic start-up.
How can I ensure consistent control while using this tool?
The tool offers a five-step speed dial, allowing for precise control over speed settings tailored to the application at hand.
What maintenance does the removable dust screen provide?
The removable dust screen helps keep debris out of the motor, significantly prolonging its lifespan and ensuring optimal performance.

