FEIN CG 17-125 125mm Corded Angle Grinder, Euro Plug
- RS Stock No.:
- 266-2918
- Mfr. Part No.:
- 72228160000
- Brand:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-2918
- Mfr. Part No.:
- 72228160000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11500rpm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 230V | |
| Wattage | 1700W | |
| Brushed/Brushless Motor | Brushed | |
| Plug Type | Euro Plug | |
| Model Number | CG 17-125 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11500rpm | ||
Corded/Cordless Corded | ||
Voltage Rating 230V | ||
Wattage 1700W | ||
Brushed/Brushless Motor Brushed | ||
Plug Type Euro Plug | ||
Model Number CG 17-125 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN compact angle grinders is an ergonomic 1700 W compact angle grinder with high power reserve for effective sanding and cutting and robust motor for daily use.
Good ability to cope with overload
Rapid work progress
Gearbox head can be rotated 90° for high versatility
Rapid work progress
Gearbox head can be rotated 90° for high versatility
