SAM Die Grinder

Subtotal (1 unit)*

£139.08

(exc. VAT)

£166.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.08

*price indicative

RS Stock No.:
257-7735
Mfr. Part No.:
1610G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Die Grinder

Speed

20000rpm

Wattage

370W

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM multi-technical grinder with comfort sheathed carter, silent duct able rear exhaust and command regulator.

Power consumption is 370 W
Accessory attachment is of 6 mm

Related links