Milwaukee M18 FDG-502X 50mm Corded Angle Grinder
- RS Stock No.:
- 238-2545
- Mfr. Part No.:
- M18FDG-502X
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2545
- Mfr. Part No.:
- M18FDG-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 50mm | |
| Grinder Type | Angle Grinder | |
| Speed | 27000rpm | |
| Voltage Rating | 18V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushless | |
| Battery Capacity | 5Ah | |
| Model Number | M18 FDG-502X | |
| Collet Size | 6 mm, 8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 50mm | ||
Grinder Type Angle Grinder | ||
Speed 27000rpm | ||
Voltage Rating 18V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushless | ||
Battery Capacity 5Ah | ||
Model Number M18 FDG-502X | ||
Collet Size 6 mm, 8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Milwaukee Die grinder 2x 5.0 Ah brushless powerstate motor with corded performance, up to 20 min of grinding on a 5.0 Ah battery and up to 10x more tool life. The grinder is having no load speed 27000 rpm and operating supply voltage of 18 V with lithium ion battery operated. The diameter of disc is 50mm. Redlink plus intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.
Red lithium battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life
Universal reception to fit both, 6 and 8 mm accessories
Slim handle design
Removable dust screen to prevent debris entrance, prolonging motor life
Universal reception to fit both, 6 and 8 mm accessories
Slim handle design
Removable dust screen to prevent debris entrance, prolonging motor life
