Milwaukee M18 FHSAG125XPDB-552X 125mm Cordless Angle Grinder, Cordless
- RS Stock No.:
- 224-5581
- Mfr. Part No.:
- M18 FHSAG125XPDB-552X
- Brand:
- Milwaukee
Discontinued
- RS Stock No.:
- 224-5581
- Mfr. Part No.:
- M18 FHSAG125XPDB-552X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Speed | 9000rpm | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Number of Batteries | 2 | |
| Weight | 3.4kg | |
| Plug Type | Cordless | |
| Battery Capacity | 5.5Ah | |
| Model Number | M18 FHSAG125XPDB-552X | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Speed 9000rpm | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Number of Batteries 2 | ||
Weight 3.4kg | ||
Plug Type Cordless | ||
Battery Capacity 5.5Ah | ||
Model Number M18 FHSAG125XPDB-552X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FHSAG125XPDB-552X Angle Grinder, 125mm Disc size, 9000 rpm Speed - M18 FHSAG125XPDB-552X
This angle grinder is a high-performance, cordless tool designed for versatility and efficiency. With a compact 125mm disc size, it delivers a no-load speed of 9000rpm, enabling precise grinding and cutting tasks. The grinder operates on an 18V battery system and is engineered for use in demanding environments.
Features & Benefits
• Brushless motor enhances durability and energy efficiency
• Anti-vibration side handle offers improved user comfort
• Cordless design allows for unrestricted mobility
• Non-lockable paddle switch increases safety during operation
• FIXTEC™ nut enables quick and tool-free disc changes
• Anti-vibration side handle offers improved user comfort
• Cordless design allows for unrestricted mobility
• Non-lockable paddle switch increases safety during operation
• FIXTEC™ nut enables quick and tool-free disc changes
Applications
• Used for cutting electrical pipes efficiently
• Suitable for metal surfaces, preventing burrs during grinding
• Can be used in confined spaces for precise work
• Suitable for metal surfaces, preventing burrs during grinding
• Can be used in confined spaces for precise work
What is the battery capacity, and how does it impact performance?
The battery capacity is 5.5 Ah, contributing to the ability to make up to 145 cuts per charge in 2-inch electrical pipe, making it robust for extended tasks.
How does the RapidStop™ feature enhance safety during use?
RapidStop™ technology ensures the disc brake activates swiftly, stopping the disc in less than 2.5 seconds, significantly reducing the risk of user injury.
How easy is it to maintain the tool's performance?
The removable dust screen prevents debris from entering, extending the motor's life and ensuring consistent performance over time.
