Bosch GWX 18V-10 SC 125mm Cordless Angle Grinder
- RS Stock No.:
- 185-2163
- Mfr. Part No.:
- 06017B0400
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-2163
- Mfr. Part No.:
- 06017B0400
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Grinder Type | Angle Grinder | |
| Disc Size | 125mm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushless | |
| Weight | 2kg | |
| Model Number | GWX 18V-10 SC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Grinder Type Angle Grinder | ||
Disc Size 125mm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushless | ||
Weight 2kg | ||
Model Number GWX 18V-10 SC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
GWX 18V-10 SC Professional
The Bosch 125mm Cordless X Lock Angle Grinder GWX 18V-10 SC delivers power equal to a 1,000 W corded grinder due to brushless motor and ProCORE18V battery technology (not included). This model allows users to quickly change accessories and convenient thanks to keyless X-LOCK click system.
A key feature of this model is the Bluetooth Connectivity for setting adjustments directly via Toolbox App; user interface provides active tool feedback.
Key benefits include
• Efficient working with comprehensive protection for the user. Also effective in case of power loss and guarantees an even faster stand still of the tool than with the normal brake system
• User protection with Drop Control, KickBack Control & X-Brake
• Powerful brushless motor & ProCare 18v battery technology.
• Keyless X-Lock click system for faster and simple changing of accessories.
• User protection with Drop Control, KickBack Control & X-Brake
• Powerful brushless motor & ProCare 18v battery technology.
• Keyless X-Lock click system for faster and simple changing of accessories.

