Bosch Corded Angle Grinder
- RS Stock No.:
- 183-3488
- Mfr. Part No.:
- 06017A3200
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3488
- Mfr. Part No.:
- 06017A3200
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Grinder Type | Angle Grinder | |
| Voltage Rating | 230V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Grinder Type Angle Grinder | ||
Voltage Rating 230V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
- COO (Country of Origin):
- DE
Bosch Angle Grinder
The Bosch GWS 18-125 SL angle grinder is a product of 382 x102mm size. It has a function of protection against accidental activation and a protective casing that is resistant to turning that ensures safe work. The electronic adjustment of the turns allows adapting to different materials.
Features and Benefits
• Additional handles with the vibration control system for reliable retention of Bosch GWS 18-125 SL 0.601.7A3.200 and comfortable work
• Kickback stop function for turning off the tool when the disc is jammed
• Long power cable (4 m) for free movement on the working platform
• Overload protection
• Power is 1800W
• Rotation resistant protective cover is adjustable without the aid of tools
• Smooth startup for work without jerks
• Speed is 2800 to 12000
• The constant electronic system maintains a constant number of revolutions even under load
• Kickback stop function for turning off the tool when the disc is jammed
• Long power cable (4 m) for free movement on the working platform
• Overload protection
• Power is 1800W
• Rotation resistant protective cover is adjustable without the aid of tools
• Smooth startup for work without jerks
• Speed is 2800 to 12000
• The constant electronic system maintains a constant number of revolutions even under load
Applications
• Concrete surfaces
• Brick surfaces
• Cuts fittings
• Cuts metal pipes
• Brick surfaces
• Cuts fittings
• Cuts metal pipes
