Bosch GWS 9-115 S 115mm Corded Angle Grinder, Euro Plug
- RS Stock No.:
- 182-7537
- Mfr. Part No.:
- 0601396103
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£148.03
(exc. VAT)
£177.64
(inc. VAT)
- RS Stock No.:
- 182-7537
- Mfr. Part No.:
- 0601396103
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 115mm | |
| Grinder Type | Angle Grinder | |
| Corded/Cordless | Corded | |
| Voltage Rating | 230V | |
| Wattage | 900W | |
| Brushed/Brushless Motor | Brushed | |
| Weight | 1.9kg | |
| Plug Type | Type C - Euro Plug | |
| Length | 280mm | |
| Model Number | GWS 9-115 S | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 115mm | ||
Grinder Type Angle Grinder | ||
Corded/Cordless Corded | ||
Voltage Rating 230V | ||
Wattage 900W | ||
Brushed/Brushless Motor Brushed | ||
Weight 1.9kg | ||
Plug Type Type C - Euro Plug | ||
Length 280mm | ||
Model Number GWS 9-115 S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bosch Angle Grinder
The Bosch 230V angle grinder is a product with superior grinding/cutting performance due to high power and torque of 900W. It offers best in class hand control due to its palm fit grip size and ergonomic design. It ensures long life under tough working conditions and heavy working load due to its robust design and components.
Features and Benefits
• 2 position side handle
• 2-way switch and adjustable guard
• All metal gearbox
• Deadman's switch with disc size is 115mm
• Dust sealed bearings
• Fan cooled motor
• Length is 280mm
• Replaceable brushes
• Spindle lock
• 2-way switch and adjustable guard
• All metal gearbox
• Deadman's switch with disc size is 115mm
• Dust sealed bearings
• Fan cooled motor
• Length is 280mm
• Replaceable brushes
• Spindle lock
Applications
• Removing material from various surfaces
• Cutting
• Cutting
