Makita GA9010CF 230mm, Euro Plug
- RS Stock No.:
- 108-987
- Mfr. Part No.:
- GA9012CF
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 108-987
- Mfr. Part No.:
- GA9012CF
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 230mm | |
| Wattage | 2kW | |
| Weight | 3.4kg | |
| Plug Type | Type C - EuroPlug | |
| Model Number | GA9010CF | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 230mm | ||
Wattage 2kW | ||
Weight 3.4kg | ||
Plug Type Type C - EuroPlug | ||
Model Number GA9010CF | ||
RoHS Status: Not Applicable


