Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-971
- Mfr. Part No.:
- 9558NB
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Voltage Rating | 230V | |
| Wattage | 840W | |
| Weight | 1.5kg | |
| Plug Type | Type C - EuroPlug | |
| Model Number | 9558NB | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Voltage Rating 230V | ||
Wattage 840W | ||
Weight 1.5kg | ||
Plug Type Type C - EuroPlug | ||
Model Number 9558NB | ||
RoHS Status: Not Applicable
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
