Rocol Mineral Oil Grease 5 kg OBSOLETE
- RS Stock No.:
- 330-6064
- Mfr. Part No.:
- 12276
- Brand:
- Rocol
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.69
(exc. VAT)
£42.83
(inc. VAT)
- RS Stock No.:
- 330-6064
- Mfr. Part No.:
- 12276
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | OBSOLETE | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Tub | |
| Package Size | 5 kg | |
| Food Processing Safe | No | |
| NGLI Grade | 000 | |
| Colour | Blue | |
| Viscosity | 17 (100°C) cSt, 180 (40°C) cSt | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name OBSOLETE | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Tub | ||
Package Size 5 kg | ||
Food Processing Safe No | ||
NGLI Grade 000 | ||
Colour Blue | ||
Viscosity 17 (100°C) cSt, 180 (40°C) cSt | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

