Rocol Semi Synthetic Grease 400 g OBSOLETE
- RS Stock No.:
- 238-6390
- Mfr. Part No.:
- 12741
- Brand:
- Rocol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£60.12
(exc. VAT)
£72.14
(inc. VAT)
- RS Stock No.:
- 238-6390
- Mfr. Part No.:
- 12741
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rocol | |
Trade Name | OBSOLETE | |
Grease Type | Semi Synthetic | |
Product Form | Paste | |
Package Type | Cartridge | |
Package Size | 400 g | |
Food Processing Safe | No | |
NGLI Grade | 2 | |
Colour | Brown | |
Viscosity | 69 (40°C) cSt, 8.5 (100°C) cSt | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -50°C | |
Select all | ||
---|---|---|
Brand Rocol | ||
Trade Name OBSOLETE | ||
Grease Type Semi Synthetic | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Processing Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 69 (40°C) cSt, 8.5 (100°C) cSt | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sapphire 2 Low Temperature
A long-life bearing grease designed to retain effective lubrication at very low temperatures
Protects all types of ball, roller and plain bearings
Low start up and running torques at very low temperatures
Very high resistance to load and wear
Water resistant
Protects all types of ball, roller and plain bearings
Low start up and running torques at very low temperatures
Very high resistance to load and wear
Water resistant
Bearing Grease
All products are water resistant.