Rocol Aluminium Complex Grease 18 kg Sapphire® Aqua 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-5131
Mfr. Part No.:
12754
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Trade Name

Sapphire® Aqua 2

Grease Type

Aluminium Complex

Product Form

Grease

Package Type

Pail

Package Size

18 kg

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Rocol Sapphire Aqua 2 is a high performance, Extreme Pressure water resistant bearing grease designed for the effective lubrication and protection of all types of ball, roller and plain bearings. SAPPHIRE Aqua 2 is ideal for applications subjected to damp, humid or wet conditions including submerged conditions.

Very good temperature resistance – ranging from -20°C to +150°C
Excellent resistance to water, including salt water ensuring components are protected even in submerged conditions
Aluminium complex soap technology and EP additives provide outstanding high load, Extreme Pressure performance superior to standard soap thickened lubricants
SAPPHIRE Aqua 2 has good resistance to oxidation, providing extended lubrication intervals whilst reducing equipment failure, downtime and lubricant usage
Excellent corrosion resistance to protect in humid, damp and even wet conditions
The tacky nature of SAPPHIRE Aqua 2 ensures it adheres strongly to components to resist water wash-off and even tidal flow in salt water environments