Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-8545
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| NGLI Grade | 0 | |
| Colour | Clear | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
NGLI Grade 0 | ||
Colour Clear | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB

