Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7567
- Mfr. Part No.:
- LAGD 125/HP2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | SKF System 24 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 125 ml | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name SKF System 24 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 125 ml | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
SKF Compact Mineral Oil Grease, 125ml - LAGD 125/HP2
Lubricate your machine components for smoother operation with this grease from SKF. It's made from mineral oil, which helps reduce wheel wear so that ball bearings and other parts last longer. Packaged in a compact 125ml cartridge, this mineral oil grease is used to automatically deliver lubrication to your equipment. The grease is safe to use in potentially explosive environments, and the transparent container has an integrated top dial to let you decide the rate of lubrication needed.
• Cartridge is air-tight and sealed to prevent contamination
• Operating temperature range of -20°C to +60°C for use in demanding environments
• Mineral oil has excellent staying properties to minimise waste
• Adjustable nominal emptying time of between one and 12 months
• IP68 (ingress protection) rating means cartridge is protected from dust
• Operating temperature range of -20°C to +60°C for use in demanding environments
• Mineral oil has excellent staying properties to minimise waste
• Adjustable nominal emptying time of between one and 12 months
• IP68 (ingress protection) rating means cartridge is protected from dust
Applications
• Automotive engineering
• Machine repair
• Cranes and excavators
• Industrial installations
• Machine repair
• Cranes and excavators
• Industrial installations
Can I change the amount of grease dispensed after I've installed the cartridge?
Yes – the manual dial means it's easy to stop or adjust flow, even when the cartridge is fitted to your machine.
How should I store this SKF grease?
You should store it in a dry environment with an ideal temperature of 20°C.

