Fuchs Synthetic Grease 400 g RENOLIT
- RS Stock No.:
- 667-404
- Mfr. Part No.:
- 601453892
- Brand:
- Fuchs
Subtotal (1 unit)*
£13.82
(exc. VAT)
£16.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 288 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.82 |
*price indicative
- RS Stock No.:
- 667-404
- Mfr. Part No.:
- 601453892
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Range | RENOLIT HI-TEMP | |
Trade Name | RENOLIT | |
Grease Type | Synthetic | |
Product Form | Grease | |
Package Type | Bottle | |
Package Size | 400 g | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Range RENOLIT HI-TEMP | ||
Trade Name RENOLIT | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Fully synthetic special lubricating grease is thickened with lithium complex soap and designed for high-performance applications. It offers a low friction coefficient to reduce starting and running torque, enhancing mechanical efficiency. It also delivers excellent anti-corrosion protection, even in moist or aggressive environments.
With constant lubrication applicable up to +200 °C
Good aging resistance
Excellent corrosion protection
Good anti wear properties
Low friction coefficient
Good aging resistance
Excellent corrosion protection
Good anti wear properties
Low friction coefficient