Fuchs Mineral Oil Grease 17 kg Silkolene Sirius M85
- RS Stock No.:
- 648-014
- Mfr. Part No.:
- 600932985
- Brand:
- Fuchs
Subtotal (1 unit)*
£102.59
(exc. VAT)
£123.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £102.59 |
*price indicative
- RS Stock No.:
- 648-014
- Mfr. Part No.:
- 600932985
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Range | Sirius M85 | |
Trade Name | Silkolene Sirius M85 | |
Grease Type | Mineral Oil | |
Product Form | Oil | |
Package Type | Drum | |
Package Size | 17 kg | |
Food Processing Safe | No | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Range Sirius M85 | ||
Trade Name Silkolene Sirius M85 | ||
Grease Type Mineral Oil | ||
Product Form Oil | ||
Package Type Drum | ||
Package Size 17 kg | ||
Food Processing Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Silk sirius grease is a transparent, colourless, and odourless paraffin-based lubricant designed for high-purity applications. Its free from fluorescence under daylight and emits only a faint odour when heated.
Excellent lubrication performance and wear protection
No taste or odour, ideal for sensitive environments
High release properties for smooth operation
No taste or odour, ideal for sensitive environments
High release properties for smooth operation