Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.63
(exc. VAT)
£6.76
(inc. VAT)
- RS Stock No.:
- 496-877
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grease Type | Silicone | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | No | |
| Colour | Colourless | |
| Maximum Operating Temperature | +225°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grease Type Silicone | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Colour Colourless | ||
Maximum Operating Temperature +225°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Silicone Grease
Produces a coating of high viscosity silicone grease.
Thermal conductivity and lubricating properties for a wide range of electromechanical uses
Note
Avoid electrical contacts.
Warning
Flammable propellant.

