SKF Battery Driven Grease Gun
- RS Stock No.:
- 267-0234
- Mfr. Part No.:
- TLGB 20/110V
- Brand:
- SKF
Subtotal (1 unit)*
£421.49
(exc. VAT)
£505.79
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
---|---|
1 + | £421.49 |
*price indicative
- RS Stock No.:
- 267-0234
- Mfr. Part No.:
- TLGB 20/110V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Dispenser Type | Battery Driven Grease Gun | |
Trade Name | TLGB 20 | |
Select all | ||
---|---|---|
Brand SKF | ||
Dispenser Type Battery Driven Grease Gun | ||
Trade Name TLGB 20 | ||
RoHS Status: Exempt
SKF Battery-Driven Grease Gun, Integrated Grease Meter, 400 Bar Maximum Operating Pressure - TLGB 20/110V
For fast, effective lubrication, choose this battery-driven grease gun from SKF. A powerful 20V lithium ion battery takes the effort out of re-greasing your equipment as it eliminates the need for you to get stuck in. Thanks to the handy integrated grease meter, you can see exactly how much lubricant you're applying. As under-lubrication can lead to premature bearing failure and over-lubrication wastes grease unnecessarily, you can rely on this helpful gadget to help keep your machinery running at peak efficiency.
Features & Benefits
• Easy-to-read multifunction display offers status information at a glance
• Spring guards prevent kinks from developing in the hose for long-lasting performance
• Two-speed flow rate allows you to switch from low to high-volume feeds between jobs
• Spring guards prevent kinks from developing in the hose for long-lasting performance
• Two-speed flow rate allows you to switch from low to high-volume feeds between jobs
Applications
• Automotive manufacturing
• Construction sites
• Agricultural equipment
• Conveyors
• Construction sites
• Agricultural equipment
• Conveyors
How often do I need to recharge the battery?
This reliable device has enough power to dispense up to 15 cartridges before it runs out of juice.
How much does this grease gun weigh?
A weight of 3kg and an ergonomic grip means it's easy to carry in the field, making essential maintenance work a breeze.