- RS Stock No.:
- 256-5257
- Mfr. Part No.:
- 15-1201
- Brand:
- OilSafe
Available to back order for despatch 23/05/2024
Added
Price Each
£25.09
(exc. VAT)
£30.11
(inc. VAT)
Units | Per unit |
1 + | £25.09 |
- RS Stock No.:
- 256-5257
- Mfr. Part No.:
- 15-1201
- Brand:
- OilSafe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The OilSafe 3 litre drum is a very practical size for servicing small to mid-range equipment filler applications. Measurements on drum start at 0.5 quart/litre and continue to 3 quarts/litres in 0.25 increments.
Extra wide mouth for easy pouring
Easy to grip handle for easy transporting
Easy to read liquid levels
Includes label to identify contents
Easy to grip handle for easy transporting
Easy to read liquid levels
Includes label to identify contents
Specifications
Attribute | Value |
---|---|
Package Size | 3 L |
Dispenser Type | Drum |
Capacity | 3L |
Material | High Density Polyethylene |