Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-8125
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Dispenser Type | Safety Can | |
| Capacity | 19L | |
| Material | Polythene | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Dispenser Type Safety Can | ||
Capacity 19L | ||
Material Polythene | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Approvals
FM
Safety Cans
These products are not suitable for carrying spare petrol (or any other liquid) in vehicles. Specific warning labels of high contrast need to be applied if they are to meet requirements under the Chemical Hazard Information Packaging Regulations 1994. Chemical Resistant
