Justrite Steel Plunger Can, 1.9L
- RS Stock No.:
- 217-830
- Mfr. Part No.:
- JUT10208RD
- Brand:
- Justrite
Subtotal (1 unit)*
£75.77
(exc. VAT)
£90.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.77 |
*price indicative
- RS Stock No.:
- 217-830
- Mfr. Part No.:
- JUT10208RD
- Brand:
- Justrite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Justrite | |
Dispenser Type | Plunger Can | |
Package Size | 1 kg | |
Capacity | 1.9L | |
Material | Steel | |
Trade Name | Safety Plunger Cans | |
Select all | ||
---|---|---|
Brand Justrite | ||
Dispenser Type Plunger Can | ||
Package Size 1 kg | ||
Capacity 1.9L | ||
Material Steel | ||
Trade Name Safety Plunger Cans | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Justrite Safety Plunger Cans moisten cleaning cloths quickly, safely dispensing flammable liquids with minimal waste. Featuring a heat-dissipating perforated dasher, chemical-resistant steel construction, and FM and TUV approval.
Colour Red and Yellow